8-bit FLASH microcontroller operating at a maximum clock frequency of 20MHz. This CMOS component features 34 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It is housed in a 44-terminal PQCC package with a JEDEC code of S-PQCC-J44, measuring 16.5862mm in width and length. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a nominal supply voltage of 3V, with a minimum of 2.7V and a maximum of 3.6V.
Sign in to ask questions about the Atmel T89C51IC2-SLSIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel T89C51IC2-SLSIL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel T89C51IC2-SLSIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.