The TS68C000VR10A is a 68-pin industrial microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The microprocessor has a clock frequency of up to 10MHz and a 16-bit external data bus width and 24-bit address bus width. It is available in a PGA package with a width and length of 26.92mm.
Atmel TS68C000VR10A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.92 |
| Length | 26.92 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel TS68C000VR10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.