Industrial-grade 8-bit microcontroller featuring an 8051 CPU architecture and a maximum clock frequency of 40MHz. This CMOS device offers 1024 bytes of RAM and 65536 words of OTPROM for program storage, with 32 programmable I/O lines. The 44-terminal PQFP package ensures robust connectivity for embedded applications operating within an industrial temperature range of -40°C to 85°C. A nominal supply voltage of 5V (4.5V-5.5V) supports its operation, and it includes PWM channels for versatile control.
Sign in to ask questions about the Atmel TS87C51RD2-MIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel TS87C51RD2-MIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | OTPROM |
| ROM (words) | 65536 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel TS87C51RD2-MIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.