The U2010B-MFPY is a 16-pin SOP power management IC from Atmel, operating within a temperature range of -10 to 100°C. It has a supply voltage range of 14.6 to 16.8V. The device features 16 terminals and is designed for use in power management applications.
Sign in to ask questions about the Atmel U2010B-MFPY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel U2010B-MFPY technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.7 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 16.8 |
| Supply Voltage-Min (Vsup) | 14.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel U2010B-MFPY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.