The U4083B-MFPY is a commercial audio amplifier IC from Atmel, featuring a maximum operating temperature of 70C and a minimum operating temperature of -20C. It has 8 terminals and is packaged in a lead-free SOP-8 package. The device operates within a supply voltage range of 2V to 16V and has a maximum supply current of 5mA.
Atmel U4083B-MFPY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel U4083B-MFPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.