1GB industrial-grade microSD memory card featuring SLC NAND flash technology. Operating across a wide temperature range from -40°C to 85°C, this memory circuit offers 1,073,741,824 words of storage. Designed for demanding applications, it adheres to Class 6 specifications and utilizes a JEDEC X-XUUC-N package with an upper terminal position.
ATP Electronics AF1GUDI-OEM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF1GUDI-OEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.