8GB SLC EUSB 2.00MM PITCH WIDE TEMP OEM
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Speed - Read | 30MB/s |
| Speed - Write | 27MB/s |
| RoHS | Compliant |