Aurel RTXMID3V technical specifications.
| Package/Case | Module |
| Max Frequency | 433.92MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| Supply Current | 13mA |
| RoHS | Compliant |
No datasheet is available for this part.