Aurel TX-8L25IA technical specifications.
| Package/Case | Module |
| Height | 25.5mm |
| Length | 56mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 25mW |
| Operating Supply Voltage | 3.3V |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.