Sign in to ask questions about the Aurel TX-SAWMID/3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aurel TX-SAWMID/3V technical specifications.
| Height | 3mm |
| Length | 28mm |
| Operating Supply Voltage | -3.5V |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aurel TX-SAWMID/3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
