Quartz Operating temperature: -20...70 °C Size: 4.7 x 11.1 x 3.5 mm Package: HC49US Resonant operating mode: Parallel...
Auris Q-11,05920M-HC49US-F-30-30-D32 technical specifications.
| Package/Case | 0592 |
| Frequency Tolerance | 30ppm |
| Series Resistance | 60R |
| Size | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Auris Q-11,05920M-HC49US-F-30-30-D32 to view detailed technical specifications.
No datasheet is available for this part.