Quartz Operating temperature: -20...70 °C Size: 4.8 x 11.4 x 4.5 mm Package: HC49US Resonant operating mode: Parallel...
Auris Q-24,00000M-HC49USSMD-F3030D16 technical specifications.
| Frequency Tolerance | 30ppm |
| Series | HC49USSMD |
| Size | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Auris Q-24,00000M-HC49USSMD-F3030D16 to view detailed technical specifications.
No datasheet is available for this part.