Quartz Operating temperature: -20...+70 °C Size: 4.7 x 11.1 x 3.5 mm Package: HC49US Resonant operating mode:...
Auris Q-27,000000M-HC49US-F-30-30D16 technical specifications.
| Frequency Tolerance | 30ppm |
| Series Resistance | 40R |
| Size | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.