Quartz Operating temperature: -10...60 °C Package: Round Resonant operating mode: Parallel Frequency: 32.7 kHz Load...
Auris Q-32.768000K-TC26-20-B-12,5 technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Series Resistance | 50kR |
| RoHS | Compliant |
No datasheet is available for this part.