Lithium Battery Cylindrical 3V 1.3Ah Primary
Autec CR123A technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Capacity | 1.3ah |
| Depth | 16.7mm |
| Length | 34.2mm |
| Number of Cells | 1 |
| Weight | 17g |
| RoHS | Not Compliant |
No datasheet is available for this part.