Primary lithium coin battery, 3V voltage, 0.5Ah capacity. Features lithium manganese dioxide chemistry for high energy density and a single cell configuration. Non-rechargeable with no memory effect, operating within a -20°C to 60°C temperature range. Weighs 5.7g.
Autec CR2354 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.5Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Special Features | High Energy Density |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 5.7g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.