Autec CR2430 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Capacity | 0.27ah |
| Depth | 25.4mm |
| Length | 25.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Weight | 4.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Autec CR2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.