Primary lithium coin cell battery, 3V nominal voltage, 550mAh capacity. Features lithium manganese dioxide chemistry for reliable power. Operates across a wide temperature range from -20°C to 60°C. Compact cylindrical design with 24.5mm diameter and 24.5mm depth, weighing 6.2g. Single cell configuration.
Checking distributor stock and pricing after the page loads.
Autec CR2450 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Capacity | 0.55ah |
| Depth | 24.5mm |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Weight | 6.2g |
| RoHS | Not Compliant |
No datasheet is available for this part.