This 12V 7A regulated AC/DC wall adapter provides a fixed output voltage of 12V with a maximum output current of 7A and a maximum output power of 84W. It operates within an input voltage range of 100 to 240VAC and has a minimum isolation voltage of 4000VAC. The adapter has a typical hold-up time of 10ms and features protection against over current, over temperature, over voltage, and short circuit conditions. It is designed for medical desktop applications and has a black color with no power indicator. The adapter is suitable for use in environments with operating temperatures ranging from 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Autec DT-M090-120-U-MUSB technical specifications.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 7A |
| Maximum Output Power | 84W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 60320-C8 |
| Output Connector Type | USB Female |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |