The DT-M090-120-W-7 is a regulated AC/DC wall adapter with a single output of 12V, capable of delivering up to 7A of current. It operates within a temperature range of 0 to 40 degrees Celsius and features a 5% load regulation. The adapter has a maximum input voltage of 100 to 240V AC and a maximum input current of 1.2A. It also includes protection against over current, over temperature, over voltage, and short circuit conditions. The adapter's input connector is of type IEC 60320-C6 and the output connector is a cylindrical female with diameters of 2.5x5.5mm.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 7A |
| Maximum Output Power | 84W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 60320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |