This 24V 3.75A regulated AC/DC adapter has a maximum output power of 90W and operates from 100 to 240V input voltage. It features a minimum isolation voltage of 4000VAC and a maximum input current of 1.2A. The adapter has a load regulation of 5% (typical) and a ripple and noise of 1% (max). It operates within a temperature range of 0 to 40°C and has a typical hold-up time of 10ms. The adapter is protected against over current, over temperature, over voltage, and short circuit conditions.
Autec DT-M090-240-W-5 technical specifications.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 3.75A |
| Maximum Output Power | 90W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 60320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec DT-M090-240-W-5 to view detailed technical specifications.
No datasheet is available for this part.