The DT-M090-480-S-8 is a regulated AC/DC wall adapter with a single output voltage of 48V and a maximum output current of 1.88A. It has a maximum output power of 90W and operates within a temperature range of 0-40°C. The adapter is designed for medical desktop applications and features a 2-year warranty. It meets safety standards with a minimum isolation voltage of 4000VAC and has a load regulation of 5% (typical). The adapter's input connector is IEC 60320-C18 and the output connector is a cylindrical female with diameters of 2.5x5.5mm.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.88A |
| Maximum Output Power | 90W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 60320-C18 |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |