This 48V 1.88A 90W regulated AC/DC power adapter features a 2-year warranty and is designed for medical desktop applications. It has a single output and is isolated to 4000VAC. The adapter operates within a temperature range of 0°C to 40°C and has a load regulation of 5% (typical). It is equipped with protection against over current, over temperature, over voltage, and short circuit. The input connector is IEC 60320-C8 and the output connector is USB female.
Autec DT-M090-480-U-SUSB technical specifications.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.88A |
| Maximum Output Power | 90W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 60320-C8 |
| Output Connector Type | USB Female |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec DT-M090-480-U-SUSB to view detailed technical specifications.
No datasheet is available for this part.