The DT-M090-480-W-8 is a regulated AC/DC power adapter with a single output voltage of 48V and a maximum output current of 1.88A. It operates within a temperature range of 0 to 40 degrees Celsius and features a 5% load regulation. The adapter has a maximum input voltage of 100 to 240V and a maximum input current of 1.2A. It also provides a minimum isolation voltage of 4000VAC and a hold-up time of 10ms. The adapter is designed for medical desktop applications and meets the requirements for over current, over temperature, over voltage, and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.88A |
| Maximum Output Power | 90W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.2A |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 60320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |