This 9V 1.3A desktop AC/DC adapter has a maximum output power of 12W and accepts input voltages between 100 and 240V. The adapter features an IEC 320-C8 input connector and a cylindrical female output connector. It includes protection against over current, over temperature, over voltage, and short circuit conditions. The adapter is designed for desktop use and has a black color. It does not have a power indicator and comes with a 2-year warranty.
Autec DT012B-090-U-TN technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 1.3A |
| Maximum Output Power | 12W |
| Input Voltage | 100 to 240V |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec DT012B-090-U-TN to view detailed technical specifications.
No datasheet is available for this part.