This 48V 0.25A 12W desktop AC/DC adapter features a fixed output voltage and is designed for use with a wide range of input voltages from 100 to 240V. The adapter has a cylindrical female output connector and an IEC 320-C8 input connector. It is protected against over current, over temperature, over voltage, and short circuit conditions. The adapter is a desktop-style unit with a black color and does not have a power indicator. It comes with a 2-year warranty.
Autec DT012B-480-U-TN technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 0.25A |
| Maximum Output Power | 12W |
| Input Voltage | 100 to 240V |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec DT012B-480-U-TN to view detailed technical specifications.
No datasheet is available for this part.