The DT72P6-240-V-SDCCC is a regulated AC/DC power adapter with a single output voltage of 24V and a maximum output current of 3A, resulting in a maximum output power of 72W. It operates within an input voltage range of 100 to 240VAC and has a maximum input current of 1.8A at 100VAC. The adapter has an efficiency of 87% and a typical hold-up time of 20ms at 230VAC. It also features a power indicator and protection against overload, overtemperature, overvoltage, and short circuit. The DT72P6-240-V-SDCCC is designed for use in temperatures between 0°C and 40°C.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 3A |
| Maximum Output Power | 72W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.8@100VACA |
| Efficiency | 87% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | C14 |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 20@230VACms |
| Typical Inrush Current | 90@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |