Programmable Constant Power LED Driver Module
Autec L2TCP600S1110ST-FCD technical specifications.
| Type | Constant Power |
| Input Voltage Range | 347VAC to 480VAC |
| Output Voltage Range | 32 to 54VDC |
| Maximum Output Current | 11100mA |
| Maximum Output Power | 600W |
| Efficiency | 93% |
| Dimming | 0-10V/PWM/Timer/DALI |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec L2TCP600S1110ST-FCD to view detailed technical specifications.
No datasheet is available for this part.