The Autec L2WCP160S667ST is a constant power AC/DC LED power supply with an input voltage range of 120VAC to 277VAC. It delivers a single output voltage between 24 and 36 volts with a maximum output current of 6670 milliamps and a maximum output power of 160 watts. The power supply features a high efficiency of 91% and a power factor correction of 0.99 or greater. It also supports dimming via 0-10V, PWM, or timer. The unit has an IP67 rating and operates within a temperature range of -35 to 70 degrees Celsius.
Autec L2WCP160S667ST technical specifications.
| Type | Constant Power |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 6670mA |
| Maximum Output Power | 160W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.99(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 832.6g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.