Autec L2WCP160S667ST-FCB technical specifications.
| Type | Constant Power |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 6670mA |
| Maximum Output Power | 160W |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/BLE |
| IP Rating | IP67 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.