The Autec L2WCP160S667ST-FCD is a constant power LED driver with an input voltage range of 120VAC to 277VAC and a single output voltage range of 24 to 36V. It can supply a maximum output current of 6670mA and a maximum output power of 160W with an efficiency of 91%. The driver supports 0-10V, PWM, and DALI dimming and has an IP67 rating for harsh environments.
Autec L2WCP160S667ST-FCD technical specifications.
| Type | Constant Power |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 6670mA |
| Maximum Output Power | 160W |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/DALI |
| IP Rating | IP67 |
| Pin Count | 8 |
No datasheet is available for this part.