The Autec L2WCP160S667ST-J is a constant power LED driver with an input voltage range of 120VAC to 277VAC and an output voltage range of 24 to 36V. It has a maximum output current of 6670mA and a maximum output power of 160W. The driver features a high efficiency of 91% and supports 0-10V, PWM, and timer dimming. It also has a high power factor correction of 0.99 and an IP67 rating for protection against dust and water. The operating temperature range is from -35 to 70 degrees Celsius.
Autec L2WCP160S667ST-J technical specifications.
| Type | Constant Power |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 6670mA |
| Maximum Output Power | 160W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.99(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 832.6g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.