The Autec L2WCP600S1110ST-FCD is a constant power LED driver with an input voltage range of 120VAC to 277VAC and an output voltage range of 32 to 54V. It can deliver a maximum output current of 11100mA and a maximum output power of 600W, with an efficiency of 95%. The driver supports 0-10V, PWM, timer, and DALI dimming protocols. It is rated IP67 for dust and water resistance and has 7 pins.
Autec L2WCP600S1110ST-FCD technical specifications.
| Type | Constant Power |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 32 to 54VDC |
| Maximum Output Current | 11100mA |
| Maximum Output Power | 600W |
| Efficiency | 95% |
| Dimming | 0-10V/PWM/Timer/DALI |
| IP Rating | IP67 |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec L2WCP600S1110ST-FCD to view detailed technical specifications.
No datasheet is available for this part.