The Autec L2WCP600S1420ST-FCD-THR is a constant power LED driver with an input voltage range of 120VAC to 277VAC and an output voltage range of 25 to 48 volts. It can supply a maximum output current of 14.2A and a maximum output power of 600W with an efficiency of 95%. The driver supports dimming via 0-10V, PWM, timer, and DALI protocols. It has an IP67 rating for dust and water resistance and features 7 pins.
Checking distributor stock and pricing after the page loads.
| Type | Constant Power |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 25 to 48VDC |
| Maximum Output Current | 14200mA |
| Maximum Output Power | 600W |
| Efficiency | 95% |
| Dimming | 0-10V/PWM/Timer/DALI |
| IP Rating | IP67 |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |