Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 305VAC to 660VAC |
| Output Voltage Range | 29 to 58VDC |
| Maximum Output Current | 6400mA |
| Maximum Output Power | 400W |
| Efficiency | 92.5% |
| Dimming | 0-10V/PWM/Resistor/CLK/DMX |
| IP Rating | IP67 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |