Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Output Voltage Range | 34 to 42VDC |
| Maximum Output Current | 325mA |
| Maximum Output Power | 13.65W |
| Efficiency | 81.5% |
| Dimming | ELV/TRIAC |
| IP Rating | IP20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |