Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Output Voltage Range | 7 to 12VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 4.2W |
| Efficiency | 82% |
| Dimming | 0-10V/TRIAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |