The Autec LEDWC-100S420ST is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 14 to 24V. It has a maximum output current of 4410mA and a maximum output power of 100W. The device features a high efficiency of 90% and a high power factor correction of 0.99. It is rated IP67 for protection against dust and water. The operating temperature range is from -35°C to 65°C.
Checking distributor stock and pricing after the page loads.
Autec LEDWC-100S420ST technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 24VDC |
| Maximum Output Current | 4410mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1000g |
No datasheet is available for this part.