The Autec LFWCD045S080SS-PM is a constant current LED power supply with an input voltage range of 100VAC to 277VAC. It has a single output with a voltage range of 25 to 40V and a maximum output current of 800mA. The supply has a maximum output power of 45W and an efficiency of 87%. It also features power factor correction with a minimum of 0.9 and dimming capabilities via 0-10V, PWM, and RX signals. The unit is rated IP20 and comes with a 5-year warranty.
Autec LFWCD045S080SS-PM technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 25 to 40VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 45W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Dimming | 0-10V/PWM/RX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.