The Autec LFWCD080S080SS-PM is a constant current LED power supply with an input voltage range of 100VAC to 277VAC and an output voltage range of 25 to 40V. It has a maximum output current of 800mA and a maximum output power of 80W. The power supply features a high efficiency of 88% and a power factor correction of 0.9 or higher. It also supports dimming via 0-10V, PWM, or RX signals. The unit is rated IP20 and comes with a 5-year warranty.
Autec LFWCD080S080SS-PM technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 25 to 40VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Dimming | 0-10V/PWM/RX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.