Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 26 to 42VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 15W |
| Input/Output Type | AC/DC |
| Efficiency | 82% |
| Dimming | 0-10V/Analog |
| Power Factor Correction | 0.88 |
| IP Rating | IP67 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Weight | 140g |