The LHA160-C210-TRS is a constant current LED power supply with an input voltage range of 180VAC to 528VAC and an output voltage range of 45 to 115V. It has a maximum output current of 2100mA and a maximum output power of 160W. The device features a timer-based dimming function and a minimum power factor correction of 0.9. The power supply is rated for IP67 and has a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius.
Autec LHA160-C210-TRS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 45 to 115VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 160W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA160-C210-TRS to view detailed technical specifications.
No datasheet is available for this part.