The LHA200-C105-END-THR is a constant current LED power supply with an input voltage range of 180VAC to 528VAC and 250VDC to 740VDC. It has a single output with a voltage range of 114 to 286V and a maximum output current of 1050mA. The supply has a maximum output power of 200W and a minimum efficiency of 90%. It also features 0-10V dimming and a power factor correction of 0.9. The LHA200-C105-END-THR is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 114 to 286VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |