The Autec LHA200-C105-TRS-THR is a constant current LED power supply with an input voltage range of 180VAC to 528VAC and 250VDC to 740VDC. It has a single output voltage range of 114 to 286V and a maximum output current of 1050. The supply is designed for AC/DC applications with a minimum efficiency of 90% and power factor correction of 0.9. It features a timer dimming function and an IP67 rating for protection against dust and water. The operating temperature range is -40 to 70 degrees Celsius, and the product is backed by a 5-year warranty.
Autec LHA200-C105-TRS-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 114 to 286VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA200-C105-TRS-THR to view detailed technical specifications.
No datasheet is available for this part.