The LHA200-C140-ANK-THR is a constant current LED power supply with an input voltage range of 180VAC to 528VAC or 250VDC to 740VDC. It has a single output with a voltage range of 86 to 190 and a maximum output current of 1400mA. The supply is designed for AC/DC applications with a minimum efficiency of 90% and supports DALI dimming. It also features power factor correction with a minimum of 0.9 and an IP67 rating for protection against solid particles and water. The operating temperature range is -40 to 70 degrees Celsius, and the product weighs 1200 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 86 to 190VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |