The LHA240-C420-TRS is a constant current LED power supply with an input voltage range of 180VAC to 528VAC. It has a single output with a voltage range of 36 to 89V and a maximum output current of 4200mA. The supply is rated for 250W of maximum output power and features a minimum efficiency of 90%. It also includes power factor correction with a minimum rating of 0.9 and a timer-based dimming function. The LHA240-C420-TRS is designed for use in harsh environments, with an IP67 rating and a operating temperature range of -40 to 70 degrees Celsius.
Autec LHA240-C420-TRS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 89VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 250W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA240-C420-TRS to view detailed technical specifications.
No datasheet is available for this part.