The LHA320-C420-TRS is a constant current LED power supply with an input voltage range of 180VAC to 528VAC and an output voltage range of 46 to 114V. It can deliver a maximum output current of 4200mA and a maximum output power of 320W. The supply features a high efficiency of 93% and a power factor correction of 0.9 or greater. It also has a dimming function via a timer and meets the IP67 rating for dust and water resistance. The operating temperature range is from -40 to 70 degrees Celsius.
Autec LHA320-C420-TRS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 46 to 114VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 320W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA320-C420-TRS to view detailed technical specifications.
No datasheet is available for this part.