The Autec LHA400-C420-TRD-THR is a constant current LED power supply with an input voltage range of 180VAC to 528VAC or 250VDC to 740VDC. It provides a single output voltage range of 57 to 142V and a maximum output current of 4200mA. The supply has a maximum output power of 400W and an efficiency of 93%. It features a timer dimming function and a power factor correction of 0.9 or greater. The Autec LHA400-C420-TRD-THR has an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius. It is designed for use in harsh environments and is backed by a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 57 to 142VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |