AC/DC LED Power Supply 400W Single 5-Pin
Autec LHA400-C420-TRS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 57 to 142VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1650g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA400-C420-TRS to view detailed technical specifications.
No datasheet is available for this part.