The LHA400-C420-TRS-THR is a constant current LED power supply with an input voltage range of 180VAC to 528VAC or 250VDC to 740VDC. It has a single output with a voltage range of 57 to 142V and a maximum output current of 4200mA. The supply has a maximum output power of 400W and an efficiency of 93%. It features power factor correction of 0.9 or greater and is rated IP67. The operating temperature range is -40 to 70 degrees Celsius.
Autec LHA400-C420-TRS-THR technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 57 to 142VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 400W |
| Input/Output Type | AC/DC |
| Efficiency | 93% |
| Dimming | Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LHA400-C420-TRS-THR to view detailed technical specifications.
No datasheet is available for this part.